Part Details for 5CGXFC4C7U19C8N by Altera Corporation
Overview of 5CGXFC4C7U19C8N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5CGXFC4C7U19C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5CGXFC4C7U19C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$159.1000 | Order Now |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 21+ | 300 |
|
RFQ |
Part Details for 5CGXFC4C7U19C8N
5CGXFC4C7U19C8N CAD Models
5CGXFC4C7U19C8N Part Data Attributes
|
5CGXFC4C7U19C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC4C7U19C8N
Altera Corporation
Field Programmable Gate Array, 50000-Cell, CMOS, PBGA484, ROHS COMPLIANT, UBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, UBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Inputs | 224 | |
Number of Logic Cells | 50000 | |
Number of Outputs | 224 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm |