Part Details for 5ET-020H by Hollyland (China) Electronics Technology Corp Ltd
Overview of 5ET-020H by Hollyland (China) Electronics Technology Corp Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ET-020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A Plugin Fuses ROHS | 465 |
|
$0.0635 / $0.1088 | Buy Now |
Part Details for 5ET-020H
5ET-020H CAD Models
5ET-020H Part Data Attributes:
|
5ET-020H
Hollyland (China) Electronics Technology Corp Ltd
Buy Now
Datasheet
|
Compare Parts:
5ET-020H
Hollyland (China) Electronics Technology Corp Ltd
Electric Fuse, Time Lag Blow, 2A, 250VAC, 130A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 43 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 130 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CQC; CUL; GB; IEC; KC; PSE; SEMKO; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |