Part Details for 5G-LPA02-SMA-0.3 by SR Components Inc
Overview of 5G-LPA02-SMA-0.3 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5G-LPA02-SMA-0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5G-LPA02-SMA-0.3
|
TME | Antenna, 5G,LTE, 10dBi, outside, 50Ω, 680÷2700MHz,3400÷3800MHz Min Qty: 1 | 8 |
|
$31.1000 / $36.3000 | Buy Now |