Part Details for 5HLE-50E by Eaton Bussmann
Overview of 5HLE-50E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HLE-50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8700
|
Newark | 5.5Kv 50E Hle Fuse |Eaton Bussmann 5HLE-50E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,019.1800 / $1,241.3100 | Buy Now |
DISTI #
5HLE-50E-ND
|
DigiKey | FUSE CARTRIDGE 50A 5.5KVAC Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$989.7800 | Buy Now |
DISTI #
71390319
|
RS | 5.5KV 50E HLE FUSE | Bussmann by Eaton 5HLE-50E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$890.8000 / $989.7800 | RFQ |
DISTI #
000000000005542342
|
Sager | Cartridge Fuses 5.5kV 50A Min Qty: 1 | 0 |
|
$816.6500 / $842.9900 | Buy Now |