Part Details for 5HQ470JAAAI by Kyocera AVX Components
Overview of 5HQ470JAAAI by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HQ470JAAAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DISC CERAMIC CAPACITOR Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, N1500, -1500+/-250ppm/Cel TC, 0.000047uF, Through Hole Mount RoHS: Compliant | Europe - 2000 |
|
RFQ |
Part Details for 5HQ470JAAAI
5HQ470JAAAI CAD Models
5HQ470JAAAI Part Data Attributes
|
5HQ470JAAAI
Kyocera AVX Components
Buy Now
|
Compare Parts:
5HQ470JAAAI
Kyocera AVX Components
Ceramic Disc Capacitors 47pF 500V 5%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N1500 | |
Temperature Coefficient | -1500+/-250ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |