Part Details for 5HVA24-BP1-25PPM-SHV-5KV by Advanced Energy Industries Inc
Overview of 5HVA24-BP1-25PPM-SHV-5KV by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HVA24-BP1-25PPM-SHV-5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-5HVA24-BP1-25PPM-SHV-5KV-ND
|
DigiKey | DC/DC CONVERTER 5000V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,757.8700 | Buy Now |
DISTI #
5HVA24-BP1-25PPM-S
|
Avnet Americas | Module DC-DC 1-OUT 0V to 5000V 200uA 1W Chassis Mount - Bulk (Alt: 5HVA24-BP1-25PPM-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,669.2953 / $1,859.0452 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,719.0500 / $1,816.8300 | Buy Now | |
DISTI #
5HVA24-BP1-25PPM-S
|
Avnet Americas | Module DC-DC 1-OUT 0V to 5000V 200uA 1W Chassis Mount - Bulk (Alt: 5HVA24-BP1-25PPM-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,669.2953 / $1,859.0452 | Buy Now |