-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3302
|
Newark | Tvs Diode, 5Kw, 24V, Bidir, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:26.7V, Rohs Compliant: Yes |Littelfuse 5KP24CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1494 |
|
$1.4100 / $1.9300 | Buy Now |
DISTI #
18H3449
|
Newark | Tvs Diode, 5Kw, 24V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:38.9V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP24CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now |
DISTI #
06R2170
|
Newark | Tvs Diode, 5Kw, 24V, P600, Breakdown Voltage Range:26.7V To 29.5V, Breakdown Voltage Vbr:26.7V, Clamping Voltage Vc Max:38.9V, Diode Case Style:P600, Diode Type:Bidirectional Tvs, Filter Terminals:Axial Leaded, No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 5KP24CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.6300 | Buy Now |
DISTI #
5KP24CALFCT-ND
|
DigiKey | TVS P600 24V 5000W BIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6887 In Stock |
|
$1.2660 / $2.7300 | Buy Now |
DISTI #
576-5KP24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24Vso 18VAC 128A RoHS: Compliant | 4649 |
|
$1.2700 / $1.9000 | Buy Now |
DISTI #
V72:2272_06432670
|
Arrow Electronics | TVS Diode Single Bi-Dir 24V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2351 Container: Cut Strips | Americas - 132 |
|
$1.3540 / $1.7260 | Buy Now |
|
Future Electronics | 5KP Series 38.9 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 800Reel |
|
$1.2400 / $1.3000 | Buy Now |
|
Future Electronics | 5KP Series 38.9 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3300 / $1.3800 | Buy Now |
DISTI #
73492110
|
Verical | TVS Diode Single Bi-Dir 24V 5KW 2-Pin Case P-600 T/R Min Qty: 32 Package Multiple: 1 Date Code: 2301 | Americas - 800 |
|
$2.1125 / $2.4099 | Buy Now |
DISTI #
76840164
|
Verical | TVS Diode Single Bi-Dir 24V 5KW 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2351 | Americas - 132 |
|
$1.3540 / $1.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |