Part Details for 5KP250CA-AT/B by YAGEO Corporation
Overview of 5KP250CA-AT/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP250CA-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP250CA-AT/BTB-ND
|
DigiKey | TVS P600 250V 425V AUTO BOX Min Qty: 300 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0015 / $1.4866 | Buy Now |
DISTI #
5KP250CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 250V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP250CA-AT/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box | 0Box |
|
$0.8050 | Buy Now |
DISTI #
5KP250CA-AT/B
|
TTI | ESD Suppressors / TVS Diodes 5KP P600 250V 425V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
5KP250CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 250V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP250CA-AT/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 5000W 250V P600 AUTO(AEC-Q101) THT | 0 |
|
$1.4369 / $1.5806 | RFQ |