-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2186
|
Newark | Tvs Diode, 5Kw, 45V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:50V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP45CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now |
DISTI #
18H3480
|
Newark | Tvs Diode, 5Kw, 45V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:50V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP45CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
5KP45CALFCT-ND
|
DigiKey | TVS P600 45V 5000W BIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1563 In Stock |
|
$1.2660 / $2.7300 | Buy Now |
DISTI #
576-5KP45CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 45Vso 35VAC 69A RoHS: Compliant | 4545 |
|
$1.2600 / $2.7000 | Buy Now |
DISTI #
V36:1790_06432415
|
Arrow Electronics | TVS Diode Single Bi-Dir 45V 5KW 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Date Code: 2405 | Americas - 800 |
|
$1.2310 / $1.4050 | Buy Now |
|
Future Electronics | 5KP Series 72.7 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.3000 / $1.3500 | Buy Now |
|
Future Electronics | 5KP Series 72.7 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.3000 / $1.3500 | Buy Now |
|
Quest Components | R6,5000W,TVS,5%,bi-dir | 24 |
|
$1.6800 / $1.9200 | Buy Now |
DISTI #
5KP45CA
|
TTI | ESD Suppressors / TVS Diodes 45Vso 35VAC 69A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 45V P600 THT T&R | 0 |
|
$2.5353 / $2.7888 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP45CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP45CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |