Part Details for 5LN01C-TB-H by onsemi
Overview of 5LN01C-TB-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5LN01C-TB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5LN01C-TB-H
|
Avnet Americas | Trans MOSFET N-CH 50V 0.1A 3-Pin CP T/R - Tape and Reel (Alt: 5LN01C-TB-H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5LN01C-TB-H
|
Avnet Americas | Trans MOSFET N-CH 50V 0.1A 3-Pin CP T/R - Tape and Reel (Alt: 5LN01C-TB-H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for 5LN01C-TB-H
5LN01C-TB-H CAD Models
5LN01C-TB-H Part Data Attributes:
|
5LN01C-TB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
5LN01C-TB-H
onsemi
N-Channel Small Signal MOSFET, 50V, 0.1A, 7.8Ω, Single CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |