Part Details for 5MFP 8-R by Bel Fuse
Overview of 5MFP 8-R by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MFP 8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5701
|
Newark | Bulk |Bel Fuse 5MFP 8-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 / $0.3410 | Buy Now |
DISTI #
5MFP8-R-ND
|
DigiKey | FUSE GLASS 8A 125VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
906 In Stock |
|
$0.2982 / $0.7700 | Buy Now |
DISTI #
5MFP 8-R
|
Avnet Americas | Fuse Miniature 8A 125V Fast 2-Pin Axial Through Hole - Bulk (Alt: 5MFP 8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2574 / $0.3520 | Buy Now |
DISTI #
5MFP 8-R
|
Avnet Americas | Fuse Miniature 8A 125V Fast 2-Pin Axial Through Hole - Bulk (Alt: 5MFP 8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2574 / $0.3520 | Buy Now |