Part Details for 5NLE150E by Littelfuse Inc
Overview of 5NLE150E by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5NLE150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4046
|
Newark | Fus 5.5Kv Mv E-Rated 150E/Box |Littelfuse 5NLE150E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.9800 / $645.2900 | Buy Now |
DISTI #
5NLE150E-ND
|
DigiKey | FUSE CARTRIDGE 150A 5.5KVAC Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-5NLE150E
|
Mouser Electronics | Specialty Fuses 150A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$732.1200 / $791.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,105.8400 / $1,189.0200 | Buy Now | |
DISTI #
5NLE150E
|
TTI | Specialty Fuses 150A 5500VAC 80kA@5.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 150A 5.5KVAC | 0 |
|
$1,574.8980 / $1,606.3960 | RFQ |
Part Details for 5NLE150E
5NLE150E CAD Models
5NLE150E Part Data Attributes
|
5NLE150E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5NLE150E
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 454.03 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 600 s |
Alternate Parts for 5NLE150E
This table gives cross-reference parts and alternative options found for 5NLE150E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5NLE150E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5NLE-150E | Electric Fuse, Medium Blow, 150A, 5500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 5NLE150E vs 5NLE-150E |
LCU150E | Electric Fuse, Medium Blow, 150A, 5500VAC, 80000A (IR), Inline/holder | Littelfuse Inc | 5NLE150E vs LCU150E |