Part Details for 5NLE40E by Littelfuse Inc
Overview of 5NLE40E by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5NLE40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4061
|
Newark | Fus 5.5Kv Mv E-Rated 40E/Box |Littelfuse 5NLE40E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.9400 / $520.5600 | Buy Now |
DISTI #
5NLE40E-ND
|
DigiKey | FUSE CARTRIDGE 40A 5.5KVAC Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-5NLE40E
|
Mouser Electronics | Specialty Fuses 40A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$620.6500 / $711.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$905.6800 / $959.2000 | Buy Now | |
DISTI #
5NLE40E
|
TTI | Specialty Fuses 40A 5500VAC 80kA@5.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 40A 5.5KVAC | 0 |
|
$1,270.5005 / $1,295.9105 | RFQ |
Part Details for 5NLE40E
5NLE40E CAD Models
5NLE40E Part Data Attributes
|
5NLE40E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5NLE40E
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 454.03 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |