Part Details for 5P1103A512NLGI8 by Renesas Electronics Corporation
Overview of 5P1103A512NLGI8 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5P1103A512NLGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P1103A512NLGI8
|
Avnet Americas | MULTIMKT-TIMING - Tape and Reel (Alt: 5P1103A512NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
5P1103A512NLGI8
|
Avnet Americas | MULTIMKT-TIMING - Tape and Reel (Alt: 5P1103A512NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for 5P1103A512NLGI8
5P1103A512NLGI8 CAD Models
5P1103A512NLGI8 Part Data Attributes:
|
5P1103A512NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P1103A512NLGI8
Renesas Electronics Corporation
Low Skew Clock Driver, 5P Series, 2 True Output(s), 0 Inverted Output(s), PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFPN-24 | |
Reach Compliance Code | compliant | |
Family | 5P | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.015 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 5 mA | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 350 MHz |