Part Details for 5P50903DVGI by Renesas Electronics Corporation
Overview of 5P50903DVGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5P50903DVGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P50903DVGI
|
Avnet Americas | SPREAD SPECTRUM PLL - Bulk (Alt: 5P50903DVGI) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ |
Part Details for 5P50903DVGI
5P50903DVGI CAD Models
5P50903DVGI Part Data Attributes
|
5P50903DVGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P50903DVGI
Renesas Electronics Corporation
Clock Generator, 170MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 5P50903DVGI
This table gives cross-reference parts and alternative options found for 5P50903DVGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P50903DVGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P50903DVGI8 | Clock Generator, 170MHz, CMOS, PDSO8 | Renesas Electronics Corporation | 5P50903DVGI vs 5P50903DVGI8 |
5P50903DVGI | Clock Generator, 170MHz, PDSO8, 3 X 4.90 MM, ROHS COMPLIANT, MSOP-8 | Integrated Device Technology Inc | 5P50903DVGI vs 5P50903DVGI |
5P50903DVGI8 | Clock Generator, 170MHz, PDSO8, 3 X 4.90 MM, ROHS COMPLIANT, MSOP-8 | Integrated Device Technology Inc | 5P50903DVGI vs 5P50903DVGI8 |
5P50903NBGI8 | VFQFPN-8, Reel | Integrated Device Technology Inc | 5P50903DVGI vs 5P50903NBGI8 |