-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1539
|
Newark | Clock Buffer, 200Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 5PB1104PGGI8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3287 |
|
$1.8200 / $3.4400 | Buy Now |
DISTI #
800-5PB1104PGGI8CT-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6685 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
5PB1104PGGI8
|
Avnet Americas | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer - Tape and Reel (Alt: 5PB1104PGGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
972-5PB1104PGGI8
|
Mouser Electronics | Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz RoHS: Compliant | 3495 |
|
$1.1200 / $2.5600 | Buy Now |
|
Future Electronics | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 6685 |
|
$1.1292 / $2.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2495 |
|
$3.6285 / $3.9755 | Buy Now |
DISTI #
5PB1104PGGI8
|
Avnet Silica | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer (Alt: 5PB1104PGGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 6290 |
|
RFQ | ||
|
Perfect Parts Corporation | 520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5PB1104PGGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5PB1104PGGI8
Renesas Electronics Corporation
1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, TSSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PGG8D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-10-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | |
Family | 5PB11 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 5PB1104PGGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5PB1104PGGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5PB1104PGGI | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, TSSOP96/Tube | Renesas Electronics Corporation | 5PB1104PGGI8 vs 5PB1104PGGI |
5PB1104PGGK | TSSOP-8, Tube | Integrated Device Technology Inc | 5PB1104PGGI8 vs 5PB1104PGGK |
5PB1104PGGI8 | TSSOP-8, Reel | Integrated Device Technology Inc | 5PB1104PGGI8 vs 5PB1104PGGI8 |