Part Details for 5PSI-G-HGRADE-MINI by Amphenol Corporation
Overview of 5PSI-G-HGRADE-MINI by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5PSI-G-HGRADE-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-5PSIGHGMINI
|
Mouser Electronics | Board Mount Pressure Sensors 0-5 psig 60mV 0.5% 16V supply no port RoHS: Compliant | 0 |
|
$50.7000 / $67.1000 | Order Now |
Part Details for 5PSI-G-HGRADE-MINI
5PSI-G-HGRADE-MINI CAD Models
5PSI-G-HGRADE-MINI Part Data Attributes
|
5PSI-G-HGRADE-MINI
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
5PSI-G-HGRADE-MINI
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 3.048 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5mV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 59.4-60.6mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | PIN |