Part Details for 5SE2316 by Siemens
Overview of 5SE2316 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 5SE2316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384591
|
RS | Fuse Neozed Fuse Link D03 Current 16A Supply Voltage 500V 5S Series | Siemens 5SE2316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 80 |
|
$2.3500 / $3.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9800 / $3.0100 | Buy Now | |
DISTI #
3484375
|
Farnell | INDUSTRIAL FUSE, 16A, 400VAC, 11 X 40MM RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$2.6198 | Buy Now |
Part Details for 5SE2316
5SE2316 CAD Models
5SE2316 Part Data Attributes:
|
5SE2316
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SE2316
Siemens
Electric Fuse, 16A, 400VAC, 250VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Height | 36 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; EAC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |