Part Details for 5SE2340 by Siemens
Overview of 5SE2340 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SE2340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384596
|
RS | NEOZED FUSE LINK GL, D02, 40A | Siemens 5SE2340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$4.4900 / $4.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4500 / $5.2400 | Buy Now | |
DISTI #
3484384
|
Farnell | INDUSTRIAL FUSE, 40A, 400V, 15.3 X 36MM RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$2.7316 | Buy Now |