Part Details for 5SJ42308HG41 by Siemens
Overview of 5SJ42308HG41 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ42308HG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SJ42308HG41-ND
|
DigiKey | MCB 5SJ4 2P 240V 30A 10K D-TRIP Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$121.5700 | Buy Now |
DISTI #
982-5SJ42308HG41
|
Mouser Electronics | Circuit Breakers MCB 5SJ4 2P 240V 30A 10K D-TRIP | 0 |
|
$110.6800 / $120.5200 | Order Now |
DISTI #
71105046
|
RS | Miniature Circuit Breaker 5SJ4 2P 240V 30A 10K D-TRIP | Siemens 5SJ42308HG41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.2600 / $121.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$82.1100 / $104.1200 | Buy Now |