Part Details for 5SJ4340-8HG41 by Siemens
Overview of 5SJ4340-8HG41 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ4340-8HG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3479736
|
Farnell | THERMAL MAGNETIC CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$397.0734 | Buy Now |
Part Details for 5SJ4340-8HG41
5SJ4340-8HG41 CAD Models
5SJ4340-8HG41 Part Data Attributes
|
5SJ4340-8HG41
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ4340-8HG41
Siemens
Thermal Circuit Breaker,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 54 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |