Part Details for 5SRTC-TT-T-36-36 by Omega Engineering
Overview of 5SRTC-TT-T-36-36 by Omega Engineering
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SRTC-TT-T-36-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8642
|
Newark | Thermocouple, T Type, 1M, 260 Deg C, Thermocouple Type:T, Sensing Temperature Min:-, Sensing Temperature Max:260°C, Sensor Body Material:-, Lead Length - Imperial:36", Lead Length - Metric:900Mm, Probe Length - Imperial:- Rohs Compliant: Yes |Omega 5SRTC-TT-T-36-36 Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: Pack | 108 |
|
$120.6600 | Buy Now |
DISTI #
69AJ1248
|
Newark | Thermocouple, Type T, 900Mm, 260Deg C Rohs Compliant: Yes |Omega 5SRTC-TT-T-36-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1600 | Buy Now |
DISTI #
5SRTC-TT-T-36-36
|
Avnet Americas | READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS - Bulk (Alt: 5SRTC-TT-T-36-36) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 59 Factory Stock |
|
$97.3028 / $110.9860 | Buy Now |
DISTI #
30AC8642
|
Avnet Americas | READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS - Boxed Product (Development Kits) (Alt: 30AC8642) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 108 Partner Stock |
|
$120.6600 | Buy Now |
DISTI #
74750007
|
RS | SNAP-ON STRAIN RELIEF T/C,5/PK , T/C Wire Sensors | Omega Engineering 5SRTC-TT-T-36-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$120.6600 | Buy Now |
DISTI #
5SRTC-TT-T-36-36
|
Avnet Americas | READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS - Bulk (Alt: 5SRTC-TT-T-36-36) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 59 Factory Stock |
|
$97.3028 / $110.9860 | Buy Now |
DISTI #
30AC8642
|
Avnet Americas | READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS - Boxed Product (Development Kits) (Alt: 30AC8642) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 108 Partner Stock |
|
$120.6600 | Buy Now |
DISTI #
3795220
|
Farnell | THERMOCOUPLE, TYPE T, 900MM, 260DEG C RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Pack | 0 |
|
$121.6905 | Buy Now |