Part Details for 5ST2505 (ALTERNATE: 5ST2505) by Siemens
Overview of 5ST2505 (ALTERNATE: 5ST2505) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ST2505 (ALTERNATE: 5ST2505)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72541318
|
RS | DISTRIBUTION BLOCK 1-POLE, 125A, 690V INPUT | Siemens 5ST2505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$75.7600 / $98.3900 | Buy Now |