Part Details for 5ST3040 by Siemens
Overview of 5ST3040 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 5ST3040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105231
|
RS | UNDERVOLTAGE RELEASE,2NO,230 VAC | Siemens 5ST3040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$285.6400 / $317.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.2700 / $270.7000 | Buy Now |
Part Details for 5ST3040
5ST3040 CAD Models
5ST3040 Part Data Attributes
|
5ST3040
Siemens
Buy Now
Datasheet
|
Compare Parts:
5ST3040
Siemens
Thermal Circuit Breaker, 230VAC, Din-rail Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Body Breadth | 18 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |