Part Details for 5SV4346-0KL by Siemens
Overview of 5SV4346-0KL by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SV4346-0KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SV4346-0KL
|
TME | RCD breaker, Inom: 63A, Ires: 30mA, Poles: 3+N, 230/400VAC, IP20 Min Qty: 1 | 0 |
|
$46.1900 / $53.3000 | RFQ |
DISTI #
3465581
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$229.0393 | Buy Now |