Part Details for 5SY4216-8 by Siemens
Overview of 5SY4216-8 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4216-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384734
|
RS | Circuit Breaker, Supplementary, 2-P, 16A, D Curve, 480 VAC, DIN Mnt, UL 1077 | Siemens 5SY4216-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$86.5300 / $108.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$70.2300 / $89.0500 | Buy Now | |
DISTI #
5SY4216-8
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 2, Charact: D, 10kA Min Qty: 1 | 0 |
|
$46.5300 / $53.6900 | RFQ |
DISTI #
3475845
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$66.0347 | Buy Now |
Part Details for 5SY4216-8
5SY4216-8 CAD Models
5SY4216-8 Part Data Attributes:
|
5SY4216-8
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4216-8
Siemens
Thermal Magnetic Circuit Breaker, 2 Pole(s), 16A, 400VAC, Din-rail Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 35.2 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; IMQ; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |