Part Details for 5SY43255 by Siemens
Overview of 5SY43255 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY43255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SY43255-ND
|
DigiKey | SUP PTOR 5SY4 3P 480V 25A 5K A-T Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
982-5SY43255
|
Mouser Electronics | Circuit Breakers SUP PTOR 5SY4 3P 480V 25A 5K A-TRIP | 0 |
|
$144.1700 / $177.1000 | Order Now |
DISTI #
72040039
|
RS | SUP PTOR 5SY4 3P 480V 25A 5K A-TRIP, 5SY4325-5 | Siemens 5SY43255 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$200.3400 / $250.4300 | Buy Now |