Part Details for 5SY4350-7 by Siemens
Overview of 5SY4350-7 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4350-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$197.2900 / $218.6000 | Buy Now | |
DISTI #
5SY4350-7
|
TME | Circuit breaker, 230/400VAC, Inom: 50A, Poles: 3, Charact: C, 10kA Min Qty: 1 | 9 |
|
$83.5100 / $96.3600 | Buy Now |
DISTI #
3475993
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$136.7997 | Buy Now |
Part Details for 5SY4350-7
5SY4350-7 CAD Models
5SY4350-7 Part Data Attributes
|
5SY4350-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4350-7
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 50A, 400VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 52.8 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; IMQ; KC; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |