Part Details for 5SYT by Bivar Inc
Overview of 5SYT by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5SYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529495
|
RS | LED Through Hole 5mm Super Yellow 590nm 600mcd Tinted Lens 35 Deg Viewing Angle | Bivar Inc. 5SYT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 / $0.1790 | RFQ |
Part Details for 5SYT
5SYT CAD Models
5SYT Part Data Attributes:
|
5SYT
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5SYT
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Overall Height | 8.8 mm | |
Peak Wavelength | 585 nm |