-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1547
|
Newark | Clock Buffer, 200Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 5T30553DCG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1500 / $5.0300 | Buy Now |
DISTI #
800-2101-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 388 Lead time: 18 Weeks Container: Tube |
388 In Stock |
|
$3.3446 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 388 Container: Tube | 388 |
|
$3.3446 | Buy Now |
DISTI #
5T30553DCG
|
Avnet Silica | Low Skew 1 to 4 Clock Buffer (Alt: 5T30553DCG) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3262876
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2179 / $5.4072 | Buy Now |
DISTI #
3262876
|
Farnell | CLOCK BUFFER, 200MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 388 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.5876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5T30553DCG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5T30553DCG
Renesas Electronics Corporation
Low Skew 1 to 4 Clock Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V SUPPLY | |
Family | 5T | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 5T30553DCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5T30553DCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5T30553DCG8 | Low Skew 1 to 4 Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 5T30553DCG vs 5T30553DCG8 |
5T30553DCGI | Low Skew 1 to 4 Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 5T30553DCG vs 5T30553DCGI |
5T30553DCGI8 | Low Skew 1 to 4 Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 5T30553DCG vs 5T30553DCGI8 |
5T30553DCGI8 | SOIC-8, Reel | Integrated Device Technology Inc | 5T30553DCG vs 5T30553DCGI8 |
5T30553DCG8 | SOIC-8, Reel | Integrated Device Technology Inc | 5T30553DCG vs 5T30553DCG8 |
5T30553DCG | SOIC-8, Tube | Integrated Device Technology Inc | 5T30553DCG vs 5T30553DCG |