Part Details for 5TC-TT-K-24-36 by Omega Engineering
Overview of 5TC-TT-K-24-36 by Omega Engineering
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TC-TT-K-24-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8677
|
Newark | Thermocouple Wire, Type K, 24Awg, 1M, Thermocouple Type:K, Sensing Temperature Min:0°C, Sensing Temperature Max:260°C, Sensor Body Material:Pfa, Lead Length - Imperial:-, Lead Length - Metric:-, Probe Length - Imperial:36" Rohs Compliant: Yes |Omega 5TC-TT-K-24-36 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 26 |
|
$72.0000 | Buy Now |
DISTI #
69AJ1275
|
Newark | Thermocouple Wire, Type K, 24Awg Rohs Compliant: Yes |Omega 5TC-TT-K-24-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5500 | Buy Now |
DISTI #
5TC-TT-K-24-36
|
Avnet Americas | Temperature Sensor 24AWG 1m Thermocouple Type K - Bulk (Alt: 5TC-TT-K-24-36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 5 Factory Stock |
|
$71.9955 | Buy Now |
DISTI #
30AC8677
|
Avnet Americas | Temperature Sensor 24AWG 1m Thermocouple Type K - Boxed Product (Development Kits) (Alt: 30AC8677) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Box | 27 Partner Stock |
|
$72.0000 | Buy Now |
DISTI #
74750114
|
RS | PFA INSULATED T/CS 5/PK , T/C Wire Sensors | Omega Engineering 5TC-TT-K-24-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$72.0000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |