Part Details for 5TUZ47C by Toshiba America Electronic Components
Overview of 5TUZ47C by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 5TUZ47C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON DIFFUSED TYPE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 5A, 1500V V(RRM), Silicon RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for 5TUZ47C
5TUZ47C CAD Models
5TUZ47C Part Data Attributes
|
5TUZ47C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5TUZ47C
Toshiba America Electronic Components
DIODE 5 A, 1500 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 5TUZ47C
This table gives cross-reference parts and alternative options found for 5TUZ47C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TUZ47C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD54RC | Rectifier Diode, 1 Phase, 1 Element, 5A, 1500V V(RRM), Silicon, PLASTIC, TO-220FI(LS)-SB, 2 PIN | SANYO Electric Co Ltd | 5TUZ47C vs DD54RC |
BY359F-1500 | Rectifier Diode, 1 Phase, 1 Element, 6.5A, 1500V V(RRM), Silicon | YAGEO Corporation | 5TUZ47C vs BY359F-1500 |