Part Details for 5VB3 by TE Connectivity
Overview of 5VB3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5VB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4479
|
Newark | Rfi Power Line Filter, 5A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:5A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:B, Vb, Eb Style Rohs Compliant: Yes |Corcom Te Connectivity 5VB3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$12.2000 / $14.2400 | Buy Now |
DISTI #
44AJ7533
|
Newark | 5Vb3=F7127 S0 |Corcom Te Connectivity 5VB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$13.0500 / $18.2700 | Buy Now |
DISTI #
2266-5VB3-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$18.0200 / $22.7600 | Buy Now |
DISTI #
CCM1313-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6 In Stock |
|
$11.6443 / $16.8200 | Buy Now |
DISTI #
52K4479
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 52K4479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 72 Partner Stock |
|
$13.7600 / $18.8800 | Buy Now |
DISTI #
6609021-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609021-8) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$10.0772 / $12.1268 | Buy Now |
DISTI #
592-5VB3
|
Mouser Electronics | Power Line Filters 5A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 52 |
|
$11.1800 / $15.9600 | Buy Now |
DISTI #
COR5VB3
|
Heilind Electronics | 6609021-8 5VB3=F7127 S0 | Americas - 0 in Stock |
|
$12.7188 / $13.5556 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
558 In Stock |
|
$10.8000 / $14.3800 | Buy Now |
|
Quest Components | 1 |
|
$16.1849 | Buy Now |
Part Details for 5VB3
5VB3 CAD Models
5VB3 Part Data Attributes
|
5VB3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VB3
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 19.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 46.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 33.5 mm |