Part Details for 5VK1 by TE Connectivity
Overview of 5VK1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5VK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3853
|
Newark | Rfi Power Line Filter, 5A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:5A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:K Series Rohs Compliant: Yes |Corcom Te Connectivity 5VK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$10.3500 | Buy Now |
DISTI #
70AH0665
|
Newark | Power Line Filter, Emi, Rfi, 5A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 5VK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $17.8700 | Buy Now |
DISTI #
CCM1613-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
454 In Stock |
|
$13.3214 / $19.2400 | Buy Now |
DISTI #
6609028-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609028-9) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$11.5286 / $13.8734 | Buy Now |
DISTI #
52K3853
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 85 Partner Stock |
|
$13.5300 / $16.9500 | Buy Now |
DISTI #
592-5VK1
|
Mouser Electronics | Power Line Filters 5A 1/4" QUIK CONN FLANGE MOUNT RoHS: Compliant | 684 |
|
$13.0800 / $17.4700 | Buy Now |
DISTI #
COR5VK1
|
Heilind Electronics | 6609028-9 5VK1 M0=F7139 | Americas - 772 in Stock |
|
$14.5469 / $18.6200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant |
249 In Stock |
|
$10.8300 / $14.4600 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 3 |
|
$22.0644 | Buy Now |
Part Details for 5VK1
5VK1 CAD Models
5VK1 Part Data Attributes
|
5VK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 78.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 71.4 mm |