Part Details for 5VK1L by TE Connectivity
Overview of 5VK1L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5VK1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 64 |
|
$6.5250 / $10.8750 | Buy Now |
|
Quest Components | 51 |
|
$9.0625 / $14.5000 | Buy Now |
Part Details for 5VK1L
5VK1L CAD Models
5VK1L Part Data Attributes
|
5VK1L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VK1L
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 22.85 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 53 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 0.7 mA | |
Length | 78.15 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 5 A | |
Rated Voltage | 250 V |