Part Details for 5VK3 by TE Connectivity
Overview of 5VK3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5VK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4257
|
Newark | Rfi Power Line Filter, 5A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:5A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Filter Output Terminals:Wire Leadedrohs Compliant: Yes |Corcom Te Connectivity 5VK3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$15.7000 / $16.9100 | Buy Now |
DISTI #
84AC3838
|
Newark | 5Vk3=F7140 S0 Rohs Compliant: Yes |Corcom Te Connectivity 5VK3 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $19.3000 | Buy Now |
DISTI #
CCM1612-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3 In Stock |
|
$14.4299 / $17.7600 | Buy Now |
DISTI #
52K4257
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 52K4257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$18.3100 / $20.1000 | Buy Now |
DISTI #
1-6609028-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609028-0) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$12.9682 / $15.6058 | Buy Now |
DISTI #
592-5VK3
|
Mouser Electronics | Power Line Filters 5A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 12 |
|
$14.4200 / $17.1900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
492 In Stock |
|
$11.4600 / $11.8800 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | 5VK3 | 115 |
|
$17.3040 / $21.6300 | Buy Now |
|
Quest Components | 5VK3 | 2 |
|
$21.6300 | Buy Now |
Part Details for 5VK3
5VK3 CAD Models
5VK3 Part Data Attributes
|
5VK3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VK3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 71.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 46 mm |