Part Details for 5VK7 by TE Connectivity
Overview of 5VK7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5VK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9180
|
Newark | 5Vk7=F7141 S0 |Corcom Te Connectivity 5VK7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$19.8800 | Buy Now |
DISTI #
82K9607
|
Newark | 5Vk7=F7141 S0 Rohs Compliant: Yes |Corcom Te Connectivity 5VK7 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $18.5900 | Buy Now |
DISTI #
CCM2298-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
11 In Stock |
|
$17.1200 / $21.8400 | Buy Now |
DISTI #
1-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
592-5VK7
|
Mouser Electronics | Power Line Filters 5A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 0 |
|
$17.1200 / $19.1200 | Order Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant |
41 In Stock |
|
$14.3100 / $17.3600 | Buy Now |
DISTI #
1-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
1-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
COR5VK7
|
Interstate Connecting Components | 5VK7=F7141 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000268305
|
Sager | Power Line Filters 5A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 90 | 0 |
|
$13.9300 / $16.2400 | Buy Now |
Part Details for 5VK7
5VK7 CAD Models
5VK7 Part Data Attributes
|
5VK7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VK7
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 81.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |