Part Details for 5VK7M by TE Connectivity
Overview of 5VK7M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 5VK7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0811
|
Newark | 5Vk7M=F7142 S0 |Corcom Te Connectivity 5VK7M Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $18.5900 | Buy Now |
DISTI #
CCM2264-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
14 In Stock |
|
$15.7032 / $21.8400 | Buy Now |
DISTI #
1-6609028-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
592-5VK7M
|
Mouser Electronics | Power Line Filters 5A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 0 |
|
$15.7000 / $16.1700 | Order Now |
DISTI #
72030367
|
RS | Filter, 5VK7M=F7142 S0 | TE Connectivity 5VK7M RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6000 / $26.3700 | RFQ |
|
Onlinecomponents.com | EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$14.4000 / $29.7300 | Buy Now |
DISTI #
1-6609028-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
1-6609028-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
COR5VK7M
|
Interstate Connecting Components | 5VK7M=F7142 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000268306
|
Sager | Power Line Filters 5A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 90 | 0 |
|
$13.9300 / $16.2400 | Buy Now |
Part Details for 5VK7M
5VK7M CAD Models
5VK7M Part Data Attributes
|
5VK7M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VK7M
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 81.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |