-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3857
|
Newark | Rfi Power Line Filter, 5A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:5A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Corcom R Series Rohs Compliant: Yes |Corcom Te Connectivity 5VR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$20.1400 / $24.5300 | Buy Now |
DISTI #
75AC9181
|
Newark | 5Vr1=F7202 S0 |Corcom Te Connectivity 5VR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 / $22.9200 | Buy Now |
DISTI #
CCM1333-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
65 In Stock |
|
$18.2638 / $22.4800 | Buy Now |
DISTI #
592-5VR1
|
Mouser Electronics | Power Line Filters 5A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 77 |
|
$18.2500 / $23.3600 | Buy Now |
DISTI #
COR5VR1
|
Heilind Electronics | 6609032-9 5VR1=F7202 S0 | Americas - 36 in Stock |
|
$21.4000 / $21.7344 | Buy Now |
|
Onlinecomponents.com | EMC/EMI Line Filter - Single Phase - Two Stage - 5A - 250VAC - 50/60Hz - 1.032mH - Quick Connect - Chassis Mount. RoHS: Compliant |
213 In Stock |
|
$14.8800 / $24.8700 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 1 |
|
$28.3520 | Buy Now |
DISTI #
6609032-9
|
TTI | Power Line Filters 5VR1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.9900 / $16.2300 | Buy Now |
DISTI #
COR5VR1
|
Interstate Connecting Components | 6609032-9 5VR1=F7202 S0 | 12 |
|
$21.4000 / $21.7344 | Buy Now |
DISTI #
000000000000022635
|
Sager | Power Line Filters 5A 1/4-1/4 FASTON FLANGE MOUNT Min Qty: 1 | 1053 |
|
$15.5500 / $19.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5VR1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VR1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |