Part Details for 5VR3 by TE Connectivity
Overview of 5VR3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5VR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1343-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
234 In Stock |
|
$19.3920 / $24.0500 | Buy Now |
DISTI #
1-6609032-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609032-0) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$18.1248 / $21.8112 | Buy Now |
DISTI #
592-5VR3
|
Mouser Electronics | Power Line Filters 5A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 85 |
|
$19.3900 / $24.0500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
30 In Stock |
|
$18.7300 / $27.2400 | Buy Now |
DISTI #
1-6609032-0
|
TTI | Power Line Filters 5VR3 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Each | Americas - 0 |
|
$22.5500 | Buy Now |
DISTI #
1-6609032-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609032-0) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$18.1248 / $21.8112 | Buy Now |
DISTI #
1-6609032-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609032-0) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$18.1248 / $21.8112 | Buy Now |
DISTI #
COR5VR3
|
Interstate Connecting Components | 1-6609032-0 5VR3=F7203 S0 FILTER | 0 |
|
$22.8750 / $24.0000 | Buy Now |
DISTI #
000000000000268307
|
Sager | Power Line Filters 5A WIRE LEADS FLANGE MOUNT Min Qty: 96 | 0 |
|
$17.1600 / $21.3300 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant |
30 In Stock |
|
$18.7300 / $27.2400 | Buy Now |
Part Details for 5VR3
5VR3 CAD Models
5VR3 Part Data Attributes
|
5VR3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VR3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |