Part Details for 5W-PW-24H-22S-500 by Jameco
Overview of 5W-PW-24H-22S-500 by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5W-PW-24H-22S-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2291183
|
Jameco Electronics | 24mm Linear Taper Potentiometer 500 Ohm 20% 5W 22mm Long Round Shaft Min Qty: 1 Container: Each | 216 |
|
$3.4900 / $4.4900 | Buy Now |