-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CODING DEV INSRT COLOR ORANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-100525-3-ND
|
DigiKey | CONN CODING KEY MALE ORANGE PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2933 In Stock |
|
$0.3965 / $0.7900 | Buy Now |
DISTI #
6-100525-3
|
Avnet Americas | Connector Accessories Plug Coding Key Pastel Orange - Bulk (Alt: 6-100525-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 1904 |
|
$0.5360 / $0.6451 | Buy Now |
DISTI #
571-61005253
|
Mouser Electronics | Hard Metric Connectors ORANGE CODING INSERT RoHS: Compliant | 1148 |
|
$0.5540 / $0.7900 | Buy Now |
DISTI #
72135951
|
RS | Connector, Coding Dev Insrt Color Orange | TE Connectivity 6-100525-3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | CODING DEV INSRT COLOR ORANGE RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.5450 | Buy Now |
DISTI #
AMP6-100525-3
|
Heilind Electronics | CODING DEV INSRT COLOR ORANGE | Americas - 0 in Stock |
|
$0.6237 / $0.6781 | Buy Now |
|
Onlinecomponents.com | CODING DEV INSRT COLOR ORANGE RoHS: Compliant |
14185 In Stock |
|
$0.5430 / $0.8320 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CODE KEY, GLASS FILLED POLYAMIDE66 | 269 |
|
$0.4164 / $0.8922 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CODE KEY, GLASS FILLED POLYAMIDE66 | 8 |
|
$2.2710 / $3.0280 | Buy Now |
DISTI #
6-100525-3
|
TTI | Hard Metric Connectors ORANGE CODING INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 7000 In Stock |
|
$0.5510 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-100525-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-100525-3
TE Connectivity
CODING DEV INSRT COLOR ORANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CODE KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE66 | |
Used With | PLUG | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 6-100525-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-100525-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-100525-6 | Z-PACK M.CODING KEY | TE Connectivity | 6-100525-3 vs 5-100525-6 |
5-100525-4 | CODING DEV INSRT COLOR GREEN | TE Connectivity | 6-100525-3 vs 5-100525-4 |
3-100525-2 | Z-PACK M.CODING KEY | TE Connectivity | 6-100525-3 vs 3-100525-2 |