-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CODING DEV INSRT COLOR ORANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-100526-3-ND
|
DigiKey | CONN CODING KEY ORANGE 2MM HM Min Qty: 100 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
10291 In Stock |
|
$0.6900 / $0.7300 | Buy Now |
DISTI #
6-100526-3-ND
|
DigiKey | CONN CODING KEY ORANGE 2MM HM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5995 | Buy Now |
DISTI #
6-100526-3
|
Avnet Americas | Connector Accessories Receptacle Coding Key Pastel Orange - Bulk (Alt: 6-100526-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 11231 |
|
$0.4316 | Buy Now |
DISTI #
571-6-100526-3
|
Mouser Electronics | Hard Metric Connectors REC CODE KEY B-PLANE HM RoHS: Compliant | 0 |
|
$0.5990 | Order Now |
DISTI #
72136051
|
RS | Connector, Coding Dev Insrt Color Orange | TE Connectivity 6-100526-3 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.5650 | Buy Now |
DISTI #
AMP6-100526-3
|
Heilind Electronics | CODING DEV INSRT COLOR ORANGE | Americas - 0 in Stock |
|
$0.7053 | Buy Now |
|
Onlinecomponents.com | CODING DEV INSRT COLOR ORANGE RoHS: Compliant |
10291 Partner Stock |
|
$0.6260 / $0.8960 | Buy Now |
|
Quest Components | 12 |
|
$1.4264 / $1.7830 | Buy Now | |
|
Quest Components | 48 |
|
$1.6302 / $2.9640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-100526-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-100526-3
TE Connectivity
CODING DEV INSRT COLOR ORANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CODE KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE66 | |
Used With | RECEPTACLE | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 6-100526-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-100526-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-100526-1 | Z-PACK F.CODING KEY | TE Connectivity | 6-100526-3 vs 6-100526-1 |
3-100526-2 | Z-PACK F.CODING KEY | TE Connectivity | 6-100526-3 vs 3-100526-2 |