-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR SRST SHRD LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4308
|
Newark | Shrouded Ver Sngl 16 With Standoffs |Amp Te Connectivity 6-102202-3 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 11571 |
|
$3.4500 / $4.1300 | Buy Now |
DISTI #
A33002-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1398 In Stock |
|
$2.7293 / $4.2000 | Buy Now |
DISTI #
6-102202-3
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 6-102202-3) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 1342 |
|
RFQ | |
DISTI #
571-6-102202-3
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER SNGL 16 with standoffs RoHS: Compliant | 0 |
|
$2.5700 / $2.7600 | Order Now |
DISTI #
72048517
|
RS | Connector, AMPMODU, 16 Modii Hdr Srst Shrd Lf | TE Connectivity 6-102202-3 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $2.8500 | RFQ |
|
Future Electronics | 16 MODII HDR SRST SHRD LF RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 864 Container: Tube | 0Tube |
|
$2.2300 | Buy Now |
DISTI #
AMP6-102202-3
|
Heilind Electronics | 16 MODII HDR SRST SHRD LF | Americas - 0 in Stock |
|
$2.3836 / $2.8205 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR SRST SHRD LF RoHS: Compliant |
13026 In Stock |
|
$1.9400 / $3.4600 | Buy Now |
|
Quest Components | 16 |
|
$14.7908 / $17.9888 | Buy Now | |
DISTI #
6-102202-3
|
TTI | Headers & Wire Housings SHROUDED VER SNGL 16 with standoffs RoHS: Compliant pbFree: Pb-Free Min Qty: 1728 Package Multiple: 864 Container: Tube | Americas - 0 |
|
$2.0900 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102202-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102202-3
TE Connectivity
16 MODII HDR SRST SHRD LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-102202-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102202-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87224-6 | 16 MODII HDR SRST UNSHRD .100 | TE Connectivity | 6-102202-3 vs 1-87224-6 |
1-103639-5 | (1-103639-5) 16 MTE HDR SRST LATCH .100CL | TE Connectivity | 6-102202-3 vs 1-103639-5 |
6-102523-4 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 6-102202-3 vs 6-102523-4 |
1-103906-5 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-102202-3 vs 1-103906-5 |
FPH-1601T | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Blue Insulator, Receptacle, | ABB Installation Products Inc | 6-102202-3 vs FPH-1601T |