-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34996-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1440 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5156 | Buy Now |
DISTI #
571-6-102557-1
|
Mouser Electronics | Headers & Wire Housings HDR VT .100 8P 30AU RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Container: Tray | 0Tray |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR DRST SHRD A/PIN LF RoHS: Compliant | Alternative Product Available |
|
$3.0400 / $8.3300 | Buy Now |
|
Master Electronics | 08 MODII HDR DRST SHRD A/PIN LF RoHS: Compliant | Alternative Product Available |
|
$3.0400 / $8.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102557-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102557-1
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-102557-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102557-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146131-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-102557-1 vs 5-146131-3 |
5-146273-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-102557-1 vs 5-146273-4 |
5-147292-6 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-102557-1 vs 5-147292-6 |
5-146261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6-102557-1 vs 5-146261-4 |
3-87690-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 6-102557-1 vs 3-87690-5 |
5-87579-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-102557-1 vs 5-87579-1 |
1241148-4 | 0-966711-4MAGAZ320X | TE Connectivity | 6-102557-1 vs 1241148-4 |
281743-4 | HEADER HE13 RA 2X4 P | TE Connectivity | 6-102557-1 vs 281743-4 |
281742-4 | HEADER HE14 RA 2X4 P | TE Connectivity | 6-102557-1 vs 281742-4 |
5-103542-3 | 08 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 6-102557-1 vs 5-103542-3 |