-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODII 2PC HDR DR SHRD .100, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4309
|
Newark | Headers&wire Housings 30 2 Pc Hdr Dr Shrd .100 |Amp Te Connectivity 6-102567-3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.4600 | Buy Now |
DISTI #
19R3465
|
Newark | 30 Modii 2Pc Hdr Dr Shrd .100, Rohs |Amp Te Connectivity 6-102567-3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.4900 | Buy Now |
DISTI #
A34285-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tube |
2115 In Stock |
|
$4.1216 / $6.3300 | Buy Now |
DISTI #
6-102567-3
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 6-102567-3) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$3.3911 / $4.0808 | Buy Now |
DISTI #
571-6-102567-3
|
Mouser Electronics | Headers & Wire Housings 30 2 PC HDR DR SHRD .100 RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
DISTI #
72056142
|
RS | Connector, AMPMODU, 30 Modii 2Pc Hdr Dr Shrd .100, Rohs | TE Connectivity 6-102567-3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $4.3200 | RFQ |
|
Future Electronics | Connector, AMPMODU, 30 Modii 2Pc Hdr Dr Shrd .100, Rohs RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$3.5500 | Buy Now |
DISTI #
AMP6-102567-3
|
Heilind Electronics | 30 MODII 2PC HDR DR SHRD .100, | Americas - 0 in Stock |
|
$3.3491 / $4.2893 | Buy Now |
|
Onlinecomponents.com | 30 MODII 2PC HDR DR SHRD .100, ROHS RoHS: Compliant |
510 In Stock |
|
$3.9800 / $5.3700 | Buy Now |
DISTI #
6-102567-3
|
TTI | Headers & Wire Housings 30 2 PC HDR DR SHRD .100 Min Qty: 800 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$3.4800 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102567-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102567-3
TE Connectivity
30 MODII 2PC HDR DR SHRD .100, ROHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-102567-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102567-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102567-3 | 30 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 6-102567-3 vs 1-102567-3 |