-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 SYSTEM 50 HDR SRST SHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3809
|
Newark | 40 System 50 Hdr Srst Shrd Sn |Amp Te Connectivity 6-104071-7 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 | Buy Now |
DISTI #
A123251-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
249 In Stock |
|
$8.7599 / $13.0800 | Buy Now |
DISTI #
6-104071-7
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-104071-7) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.3102 / $8.7970 | Buy Now |
DISTI #
571-6-104071-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40SYSTEM 50 HDR SRST SHRD SN RoHS: Compliant | 0 |
|
$8.7000 | Order Now |
DISTI #
72054142
|
RS | Connector, AMPMODU, 40 System 50 Hdr Srst Shrd Sn | TE Connectivity 6-104071-7 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0800 / $9.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.2900 | Buy Now |
DISTI #
AMP6-104071-7
|
Heilind Electronics | 40 SYSTEM 50 HDR SRST SHRD SN | Americas - 0 in Stock |
|
$9.1104 / $9.2465 | Buy Now |
|
Onlinecomponents.com | 40 SYSTEM 50 HDR SRST SHRD SN RoHS: Compliant | Alternative Product Available |
|
$7.6900 / $21.0600 | Buy Now |
DISTI #
AMP6-104071-7
|
Interstate Connecting Components | 40 SYSTEM 50 HDR SRST SHRD SN | 0 |
|
$9.1104 / $9.2465 | Buy Now |
DISTI #
6-104071-7
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube (Alt: 6-104071-7) RoHS: Compliant Min Qty: 648 Package Multiple: 9 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104071-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104071-7
TE Connectivity
40 SYSTEM 50 HDR SRST SHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.244 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |