-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 SYSTEM 50 HDR SRRA SHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3813
|
Newark | Wtb Connector, Header, 40Pos, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:System 50, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 6-104074-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$8.3300 | Buy Now |
DISTI #
6-104074-7-ND
|
DigiKey | CONN HEADER R/A 40POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
270 In Stock |
|
$13.4858 / $19.0400 | Buy Now |
DISTI #
6-104074-7
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-104074-7) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks, 0 Days Container: Tube | 27 Factory Stock |
|
$11.5850 / $13.9413 | Buy Now |
DISTI #
19R3813
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole Tube - Bulk (Alt: 19R3813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 254 Partner Stock |
|
$14.4100 / $17.9700 | Buy Now |
DISTI #
571-6-104074-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors POST CONT PCB .031 PTPBR RoHS: Compliant | 229 |
|
$13.5800 / $20.8100 | Buy Now |
DISTI #
72051349
|
RS | Connector, AMPMODU, 40 System 50 Hdr Srra Shrd Sn | TE Connectivity 6-104074-7 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4300 / $14.8900 | RFQ |
|
Future Electronics | 40 Position Single Row Right Angle Through Hole Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tube | 81Tube |
|
$11.5600 / $11.9000 | Buy Now |
DISTI #
AMP6-104074-7
|
Heilind Electronics | 40 SYSTEM 50 HDR SRRA SHRD SN | Americas - 0 in Stock |
|
$10.0893 / $14.6535 | Buy Now |
|
Onlinecomponents.com | 40 SYSTEM 50 HDR SRRA SHRD SN RoHS: Compliant |
531 In Stock |
|
$8.0000 / $8.2900 | Buy Now |
DISTI #
6-104074-7
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-104074-7) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks, 0 Days Container: Tube | 27 Factory Stock |
|
$11.5850 / $13.9413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104074-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104074-7
TE Connectivity
40 SYSTEM 50 HDR SRRA SHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |