-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3057
|
Newark | Headers & Wire Housings Latch Hdr W/Swage 14 |Amp Te Connectivity 6-104909-3 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$3.9900 / $4.4300 | Buy Now |
DISTI #
19R3931
|
Newark | 14 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 6-104909-3 Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.3200 | Buy Now |
DISTI #
A33914-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2016 In Stock |
|
$2.4622 / $3.7900 | Buy Now |
DISTI #
6-104909-3
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-104909-3) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1139 / $2.3866 | Buy Now |
DISTI #
571-6-104909-3
|
Mouser Electronics | Headers & Wire Housings LATCH HDR W/SWAGE 14 RoHS: Compliant | 3459 |
|
$2.2400 / $3.7900 | Buy Now |
DISTI #
V36:1790_07462384
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2343 | Americas - 1032 |
|
$2.1320 / $3.7060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 1008 Container: Tube | 0Tube |
|
$2.0100 | Buy Now |
DISTI #
AMP6-104909-3
|
Heilind Electronics | 14 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$2.5070 / $2.5444 | Buy Now |
|
Onlinecomponents.com | 14 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant |
5278 In Stock |
|
$2.1000 / $3.0900 | Buy Now |
DISTI #
69896267
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 Date Code: 1740 | Americas - 5026 |
|
$2.6387 / $4.0927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104909-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104909-3
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-104909-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-104909-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104909-3 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-104909-3 vs 1-104909-3 |