Part Details for 6-104935-2 by TE Connectivity
Overview of 6-104935-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-104935-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3942
|
Newark | 13 Mte Hdr Srra Ltch.100Cl Lf |Amp Te Connectivity 6-104935-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.2400 | Buy Now |
DISTI #
6-104935-2-ND
|
DigiKey | CONN HEADER R/A 13POS 2.54MM Min Qty: 300 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1757 | Buy Now |
DISTI #
6-104935-2
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-104935-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
$2.8697 / $3.4534 | Buy Now |
DISTI #
571-6-104935-2
|
Mouser Electronics | Headers & Wire Housings 13 MTE HDR SRRA LTCH.100CL LF RoHS: Compliant | 0 |
|
$3.6900 / $4.0500 | Order Now |
DISTI #
72051997
|
RS | Connector, AMPMODU, 13 Mte Hdr Srra Ltch.100Cl Lf | TE Connectivity 6-104935-2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $3.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.8700 | Buy Now |
DISTI #
AMP6-104935-2
|
Heilind Electronics | 13 MTE HDR SRRA LTCH.100CL LF | Americas - 0 in Stock |
|
$2.7712 / $2.8551 | Buy Now |
|
Onlinecomponents.com | 13 MTE HDR SRRA LTCH.100CL LF RoHS: Compliant | 0 |
|
$3.3400 / $4.8600 | Buy Now |
DISTI #
6-104935-2
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-104935-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
$2.8697 / $3.4534 | Buy Now |
DISTI #
6-104935-2
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-104935-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
$2.8697 / $3.4534 | Buy Now |
Part Details for 6-104935-2
6-104935-2 CAD Models
6-104935-2 Part Data Attributes
|
6-104935-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104935-2
TE Connectivity
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-104935-2
This table gives cross-reference parts and alternative options found for 6-104935-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-104935-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103635-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-104935-2 vs 6-103635-2 |
6-104909-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-104935-2 vs 6-104909-2 |
6-147323-2 | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 6-104935-2 vs 6-147323-2 |
6-103639-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-104935-2 vs 6-103639-2 |
6-147278-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-104935-2 vs 6-147278-2 |
6-147324-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-104935-2 vs 6-147324-2 |
6-1375583-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-104935-2 vs 6-1375583-2 |
6-103904-2 | (6-103904-2) 13 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity | 6-104935-2 vs 6-103904-2 |
1-104909-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-104935-2 vs 1-104909-2 |
6-146285-3 | 13 MODII HDR SRST B/A .100CL | TE Connectivity | 6-104935-2 vs 6-146285-3 |